ADI ADR391AUJZ-REEL7
| Manufacturer | |
| MPN | ADR391AUJZ-REEL7 |
| LCSC Part # | C141376 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | Micropower, Low Noise Precision Voltage References with Shutdown |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Quiescent Current | 140uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.24% | |
| Voltage - Supply | 2.8V~15V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 5uVp-p | |
| Output Current | 5mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADR391/ADR392/ADR395 are precision 2.048 V, 2.5 V, 4.096 V, and 5 V band gap voltage references, respectively, featuring low power and high precision in a tiny footprint. Using patented temperature drift curvature correction techniques, the ADR39x references achieve a low 9 ppm/°C of temperature drift in the TSOT package.
Features
AI Translation
- Compact 5-lead TSOT package
- Low temperature coefficient B grade: 9 ppm/°C A grade: 25 ppm/°C
- Initial accuracy B grade: ±4 mV maximum (ADR391) A grade: ±6 mV maximum
- Ultralow output noise: 5 μV p-p (0.1 Hz to 10 Hz)
- Low dropout: 300 mV
- Low supply current 3 μA maximum in shutdown 140 μA maximum in operation
- No external capacitor required
- Output current: 5 mA
- Automotive grade available
- Wide temperature range: -40°C to +125°C
Applications
AI Translation
- Battery-powered instrumentation
- Portable medical instrumentation
- Data acquisition systems
- Industrial process controls
- Automotive
In-Stock: 1,502
1,502 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8397$ 2.3570 | $ 2.36 |
| 10+ | $ 2.4729$ 2.0526 | $ 20.53 |
| 30+ | $ 2.2425$ 1.8613 | $ 55.84 |
| 100+ | $ 1.8206$ 1.5111 | $ 151.11 |
| 500+ | $ 1.7136$ 1.4223 | $ 711.15 |
| 1,000+ | $ 1.6681$ 1.3846 | $ 1384.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Quiescent Current | 140uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.24% | |
| Voltage - Supply | 2.8V~15V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 5uVp-p | |
| Output Current | 5mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADR391/ADR392/ADR395 are precision 2.048 V, 2.5 V, 4.096 V, and 5 V band gap voltage references, respectively, featuring low power and high precision in a tiny footprint. Using patented temperature drift curvature correction techniques, the ADR39x references achieve a low 9 ppm/°C of temperature drift in the TSOT package.
Features
AI Translation
- Compact 5-lead TSOT package
- Low temperature coefficient B grade: 9 ppm/°C A grade: 25 ppm/°C
- Initial accuracy B grade: ±4 mV maximum (ADR391) A grade: ±6 mV maximum
- Ultralow output noise: 5 μV p-p (0.1 Hz to 10 Hz)
- Low dropout: 300 mV
- Low supply current 3 μA maximum in shutdown 140 μA maximum in operation
- No external capacitor required
- Output current: 5 mA
- Automotive grade available
- Wide temperature range: -40°C to +125°C
Applications
AI Translation
- Battery-powered instrumentation
- Portable medical instrumentation
- Data acquisition systems
- Industrial process controls
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



