Wolfspeed C5D50065D
| Manufacturer | |
| Mfr. Part # | C5D50065D |
| LCSC Part # | C141337 |
| Package | TO-247AC-3 |
| Customer # | |
| Description | 650V 1.8V@50A 100A TO-247AC-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Wolfspeed | |
| Package | TO-247AC-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 40.3109 | $ 40.31 |
10+ | $ 39.1662 | $ 391.66 |
Standard Packaging 30/Full
Tube | ||