TI SN74AHCT373PWR
| Manufacturer | |
| Mfr. Part # | SN74AHCT373PWR |
| LCSC Part # | C141315 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | OCTAL TRANSPARENT D-TYPE LATCHES WITH 3-STATE OUTPUTS |
| Description | 4.5V~5.5V D Latch 10.5ns 8 TSSOP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4309 | $ 0.43 |
10+ | $ 0.42 | $ 4.20 |
30+ | $ 0.4123 | $ 12.37 |
100+ | $ 0.4061 | $ 40.61 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$