LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADR3430ARJZ-R2 product image
  • ADR3430ARJZ-R2 thumbnail 1
  • ADR3430ARJZ-R2 thumbnail 2
  • ADR3430ARJZ-R2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR3430ARJZ-R2

Manufacturer
MPN
ADR3430ARJZ-R2
LCSC Part #
C141279
Packaging
SOT-23-6
Customer #
Key Attributes
3V ±0.1% 3.2V~5.5V 10mA Fixed SOT-23-6 Voltage Reference RoHS
Datasheetpdf iconADI ADR3430ARJZ-R2
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2147$ 12.21
10+$ 10.5735$ 105.74
30+$ 9.574$ 287.22
100+$ 8.7349$ 873.49
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOT-23-6
Quiescent Current100uA
Output Voltage3V
Tolerance±0.1%
Voltage - Supply3.2V~5.5V
Minimum Cathode Current for Regulation-
Reference Type-
Noise - 1/10Hz to 10Hz22uVp-p
Output Current10mA
FeaturesEnable/disable;Built-in output buffer
Noise - 10Hz to 10kHz45uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Introduction

AI Translation

ADR3412/ADR3420/ADR3425/ADR3430/ADR3433/ADR3440/ADR3450 are low cost, low power, high precision CMOS voltage references featuring ±0.1% initial accuracy, low operating current, and low output noise, housed in a compact SOT-23 package. To achieve high precision, the output voltage and temperature coefficient are digitally trimmed during final assembly. Low output voltage temperature hysteresis and low long-term output voltage drift further enhance the stability and system reliability of these devices. In addition, the low operating current (100 μA maximum) makes these devices suitable for low power applications, while the low output noise helps maintain signal integrity in critical signal processing systems. These CMOS voltage references offer a wide output voltage range, and all devices are rated for the -40°C to +125°C extended industrial temperature range.

Features

AI Translation
  • Initial accuracy: ±0.1% (max)
  • Temperature coefficient: 8 ppm/°C (max)
  • Operating temperature range: -40°C to +125°C
  • Output current: +10 mA source / -3 mA sink
  • Low quiescent current: 100 μA (max)
  • Low dropout: 250 mV (2 mA)
  • Output noise (0.1 Hz to 10 Hz): < 10 μVₚ₋ₚ (1.2 V, typical)
  • 6-pin SOT-23 package

Applications

AI Translation
  • Precision data acquisition systems
  • Industrial instrumentation
  • Medical equipment
  • Battery-powered devices