KEMET C1206C104K1RAC7800
| Manufacturer | |
| MPN | C1206C104K1RAC7800 |
| LCSC Part # | C141183 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 100nF 100V X7R 1206 |
| Datasheet | KEMET C1206C104K1RAC7800 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0308 | $ 0.62 |
| 200+ | $ 0.0248 | $ 4.96 |
| 600+ | $ 0.0215 | $ 12.90 |
| 4,000+ | $ 0.0195 | $ 78.00 |
| 8,000+ | $ 0.0178 | $ 142.40 |
| 20,000+ | $ 0.0168 | $ 336.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C141183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B104K101NT | FH | 1206 | 2,309,740 | $ 0.035 | ||
| TCC1206X7R104K101FT | CCTC | 1206 | 204,380 | $0.0199 $0.0201 | ||
| TCC1206X7R104K101DT | CCTC | 1206 | 175,560 | $0.0203 $0.0205 | ||
| CL31B104KCFNNNE | Samsung Electro-Mechanics | 1206 | 67,220 | $ 0.0285 | ||
| CGA1206X7R104K101MT | HRE | 1206 | 48,480 | $ 0.024 | ||
| 1206B104K101CT | Walsin | 1206 | 27,780 | $ 0.0371 | ||
| AC1206KKX7R0BB104 | YAGEO | 1206 | 5,870 | $ 0.1154 | ||
| CC1206KKX7R0BB104 | YAGEO | 1206 | 4,400 | $ 0.0583 | ||
| TCC1206X7R104K101DTS | CCTC | 1206 | 2,240 | $ 0.0225 | ||
| FM31X104K101ECG | PSA | 1206 | 1,120 | $ 0.0327 | ||
| C1206X104K101TX | IHHEC | 1206 | 935 | $ 0.0374 | ||
| GRM319R72A104KA01D | muRata | 1206 | 865 | $ 0.1253 | ||
| C3216X7R2A104KT020U | TDK | 1206 | 310 | $ 0.0629 | ||
| GCM319R72A104KA37D | muRata | 1206 | 130 | $ 0.0931 | ||
| C1206X104K101T | IHHEC | 1206 | 3 | $ 0.0356 | ||
| C1206C104K1RACAUTO | KEMET | 1206 | 0 | $ 0.0312 | ||
| HMK316B7104KL-T | Taiyo Yuden | 1206 | 0 | $ 0.0944 | ||
| TCC1206X7R104K101FTS | CCTC | 1206 | 0 | $ 0.0172 | ||
| NM1206B104K101CEDN | HUI JU | 1206 | 0 | $ 0.0129 | ||
| CS1206KKX7R0BB104 | YAGEO | 1206 | 0 | $ 0.1009 |



