TE Connectivity H8105RBDA
| Manufacturer | |
| MPN | H8105RBDA |
| LCSC Part # | C1411362 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 105Ω ±0.1% 0.25W Through Hole |
| Datasheet | TE Connectivity H8105RBDA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 105Ω | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 105Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5618 | $ 0.56 |
| 200+ | $ 0.2178 | $ 43.56 |
| 500+ | $ 0.2099 | $ 104.95 |
| 1,000+ | $ 0.2068 | $ 206.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 105Ω | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 105Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H4105RBDA | TE Connectivity | Through Hole | 0 | $ 0.7859 | ||
| YR1B105RCC | TE Connectivity | Through Hole | 0 | $ 0.1398 | ||
| H8105RBYA | TE Connectivity | Through Hole | 0 | $ 0.5823 | ||
| H4105RBYA | TE Connectivity | Through Hole | 0 | $ 0.8806 | ||
| H8105RBZA | TE Connectivity | Through Hole | 0 | $ 0.4492 | ||
| H8105RBCA | TE Connectivity | Through Hole | 0 | $ 0.505 | ||
| Y0075105R000B9L | VISHAY | Through Hole | 0 | $ 6.7851 | ||
| H4105RBZA | TE Connectivity | Through Hole | 0 | $ 0.5981 | ||
| H4105RBCA | TE Connectivity | Through Hole | 0 | $ 0.7038 | ||
| Y0007105R000B0L | VISHAY | Through Hole | 0 | $ 7.5939 |

