TE Connectivity H41K5BDA
| Manufacturer | |
| MPN | H41K5BDA |
| LCSC Part # | C1411079 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±0.1% 0.5W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7859 | $ 0.79 |
| 200+ | $ 0.3046 | $ 60.92 |
| 500+ | $ 0.2936 | $ 146.80 |
| 1,000+ | $ 0.2888 | $ 288.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H41K5BYA | TE Connectivity | Through Hole | 0 | $ 0.8806 | ||
| H41K5BZA | TE Connectivity | Through Hole | 0 | $ 0.5981 | ||
| H41K5BCA | TE Connectivity | Through Hole | 0 | $ 0.7038 | ||
| Y14421K50000B0L | VISHAY | Through Hole | 0 | $ 11.1624 | ||
| Y07851K50000B9L | VISHAY | Through Hole | 0 | $ 7.2343 | ||
| Y07931K50000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y07851K50000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y00071K50000B9L | VISHAY | Through Hole | 0 | $ 7.2343 | ||
| Y00621K50000B0L | VISHAY | Through Hole | 0 | $ 9.0911 | ||
| Y57871K50000B9L | VISHAY | Through Hole | 0 | $ 13.8527 |

