onsemi MMSZ5264BT1G
| Manufacturer | |
| Mfr. Part # | MMSZ5264BT1G |
| LCSC Part # | C14098 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 60V 500mW SOD-123 |
| Description | Zener Diode Independent 60V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0805 | $ 0.40 |
50+ | $ 0.0655 | $ 3.28 |
150+ | $ 0.058 | $ 8.70 |
500+ | $ 0.0524 | $ 26.20 |
3,000+ | $ 0.0458 | $ 137.40 |
6,000+ | $ 0.0436 | $ 261.60 |
Standard Packaging 3000/Full
Reel | ||