TE Connectivity H826K7BDA
| Manufacturer | |
| MPN | H826K7BDA |
| LCSC Part # | C1409393 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 26.7kΩ ±0.1% 0.25W Through Hole |
| Datasheet | TE Connectivity H826K7BDA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 26.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 26.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5537 | $ 0.55 |
| 200+ | $ 0.2144 | $ 42.88 |
| 500+ | $ 0.2067 | $ 103.35 |
| 1,000+ | $ 0.2036 | $ 203.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 26.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 26.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H426K7BDA | TE Connectivity | Through Hole | 0 | $ 0.7859 | ||
| H826K7BYA | TE Connectivity | Through Hole | 0 | $ 0.5823 | ||
| H426K7BYA | TE Connectivity | Through Hole | 0 | $ 0.8806 | ||
| YR1B26K7CC | TE Connectivity | Through Hole | 0 | $ 0.1398 | ||
| H826K7BCA | TE Connectivity | Through Hole | 0 | $ 0.5066 | ||
| H826K7BZA | TE Connectivity | Through Hole | 0 | $ 0.4494 | ||
| H426K7BCA | TE Connectivity | Through Hole | 0 | $ 0.7038 | ||
| H426K7BZA | TE Connectivity | Through Hole | 0 | $ 0.5981 | ||
| Y008926K7000BR23R | VISHAY | Through Hole | 0 | $ 42.3683 | ||
| Y078526K7000B0L | VISHAY | Through Hole | 0 | $ 9.1297 |

