TE Connectivity H4787RBZA
| Manufacturer | |
| MPN | H4787RBZA |
| LCSC Part # | C1409018 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 787Ω ±0.1% 0.5W Through Hole |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 787Ω | |
| Power(Watts) | 500mW | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 787Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5981 | $ 0.60 |
| 200+ | $ 0.232 | $ 46.40 |
| 500+ | $ 0.2241 | $ 112.05 |
| 1,000+ | $ 0.2194 | $ 219.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 787Ω | |
| Power(Watts) | 500mW | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 787Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H4787RBDA | TE Connectivity | Through Hole | 0 | $ 0.7859 | ||
| H4787RBYA | TE Connectivity | Through Hole | 0 | $ 0.8806 | ||
| H4787RBCA | TE Connectivity | Through Hole | 0 | $ 0.7038 | ||
| Y0007787R000B9L | VISHAY | Through Hole | 0 | $ 7.2343 | ||
| Y1453787R000B9L | VISHAY | Through Hole | 0 | $ 28.7975 | ||
| Y1508787R000BR0L | VISHAY | Through Hole | 0 | $ 30.0936 | ||
| Y0089787R000AR23R | VISHAY | Through Hole | 0 | $ 47.412 | ||
| Y0007787R000T0L | VISHAY | Through Hole | 0 | $ 8.8086 |

