LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95256-RMN6TP product image
  • M95256-RMN6TP thumbnail 1
  • M95256-RMN6TP thumbnail 2
  • M95256-RMN6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M95256-RMN6TPRoHS

Manufacturer
MPN
M95256-RMN6TP
LCSC Part #
C140883
Packaging
SOP-8
Customer #
Key Attributes
256-Kbit serial SPI bus EEPROM with high-speed clock
Datasheetpdf iconST M95256-RMN6TP
In-Stock: 224
224 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5546$ 0.55
10+$ 0.4578$ 4.58
30+$ 0.4175$ 12.53
100+$ 0.366$ 36.60
500+$ 0.3434$ 171.70
1,000+$ 0.3305$ 330.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSOP-8
Voltage - Supply1.8V~5.5V
Memory Size256Kbit
Operating temperature-40℃~+85℃
Clock Frequency20MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array:
    • 256 Kb (32 Kbytes) of EEPROM
    • Page size: 64 bytes
  • Write:
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Additional Write lockable page (Identification page)
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 20 MHz
  • Single supply voltage: 2.5 V to 5.5 V for M95256 - W, 1.8 V to 5.5 V for M95256 - R, 1.7 V to 5.5 V for M95256 - DF
  • Operating temperature range: from -40 °C up to +85 °C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200 - year data retention
  • Packages:
    • SO8 (ECOPACK2)
    • TSSOP8 (ECOPACK2)
    • UFDFPN8 (ECOPACK2)
    • WLCSP (ECOPACK2)