LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC6041IMX/NOPB product image
  • LMC6041IMX/NOPB thumbnail 1
  • LMC6041IMX/NOPB thumbnail 2
  • LMC6041IMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC6041IMX/NOPBRoHS

Manufacturer
MPN
LMC6041IMX/NOPB
LCSC Part #
C140874
Packaging
SOIC-8
Customer #
Key Attributes
CMOS Single Micropower Operational Amplifier
Datasheetpdf iconTI LMC6041IMX/NOPB
In-Stock: 2,864
2,864 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8596$ 1.86
10+$ 1.574$ 15.74
30+$ 1.3955$ 41.87
100+$ 1.2122$ 121.22
500+$ 1.1294$ 564.70
1,000+$ 1.0921$ 1092.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage3.3mV
Slew Rate20V/ms
Input Offset Current(Ios)4pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current2pA
Output Current16mA
Maximum Power Supply Range (Vdd-Vss)15.5V
Input Offset Voltage Drift(Vos TC)1.3uV/℃
Quiescent Current14uA
Gain Bandwidth Product75kHz
Input Voltage Noise Density83nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply4.5V~15.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Ultra-low power consumption and low input-leakage current are the hallmarks of the LMC6041. Providing input currents of only 2 fA typical, the LMC6041 can operate from a single supply, has output swing extending to each supply rail, and an input voltage range that includes ground. The LMC6041 is ideal for use in systems requiring ultra-low power consumption. In addition, the insensitivity to latch-up, high output drive, and output swing to ground without requiring external pull-down resistors make it ideal for single-supply battery-powered systems. Other applications for the LMC6041 include bar code reader amplifiers, magnetic and electric field detectors, and hand-held electrometers. This device is built with TI's advanced Double-Poly Silicon-Gate CMOS process.

Features

AI Translation
  • Low Supply Current: 14 μA (Typ)
  • Operates from 4.5V to 15.5V Single Supply
  • Ultra Low Input Current: 2 fA (Typ)
  • Rail-to-Rail Output Swing
  • Input Common-Mode Range Includes Ground

Applications

AI Translation
  • Battery Monitoring and Power Conditioning
  • Photodiode and Infrared Detector Preamplifier
  • Silicon Based Transducer Systems
  • Hand-Held Analytic Instruments
  • pH Probe Buffer Amplifier
  • Fire and Smoke Detection Systems
  • Charge Amplifier for Piezoelectric Transducers