TE Connectivity H833K2BYA
| Manufacturer | |
| MPN | H833K2BYA |
| LCSC Part # | C1408453 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 33.2kΩ ±0.1% 0.25W Through Hole |
| Datasheet | TE Connectivity H833K2BYA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 33.2kΩ | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 33.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5451 | $ 2.55 |
| 10+ | $ 2.178 | $ 21.78 |
| 30+ | $ 1.9486 | $ 58.46 |
| 100+ | $ 1.7142 | $ 171.42 |
| 500+ | $ 1.6077 | $ 803.85 |
| 1,000+ | $ 1.5618 | $ 1561.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 33.2kΩ | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 33.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YR1B33K2CC | TE Connectivity | Through Hole | 0 | $ 0.4749 | ||
| H433K2BYA | TE Connectivity | Through Hole | 0 | $ 0.8806 | ||
| H833K2BCA | TE Connectivity | Through Hole | 0 | $ 0.5066 | ||
| H833K2BZA | TE Connectivity | Through Hole | 0 | $ 0.4494 | ||
| H833K2BDA | TE Connectivity | Through Hole | 0 | $ 0.5618 | ||
| MCX33K200B | VISHAY | Through Hole | 0 | $ 14.8884 | ||
| H433K2BZA | TE Connectivity | Through Hole | 0 | $ 0.5981 | ||
| H433K2BCA | TE Connectivity | Through Hole | 0 | $ 0.7038 | ||
| H433K2BDA | TE Connectivity | Through Hole | 0 | $ 0.7859 | ||
| Y079333K2000B9L | VISHAY | Through Hole | 0 | $ 25.7495 |



