LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PSP900JB-100R product image
Images for reference only

YAGEO PSP900JB-100R

Manufacturer
YAGEOAsian Brands
MPN
PSP900JB-100R
LCSC Part #
C1408146
Packaging
Through Hole,D9xL38mm
Customer #
Key Attributes
RES 100Ω ±5% 9W Through Hole,D9xL38mm
DatasheetYAGEO PSP900JB-100R
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6529$ 0.65
200+$ 0.2532$ 50.64
500+$ 0.2439$ 121.95
1,000+$ 0.2393$ 239.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D9xL38mm
Resistance100Ω
Power(Watts)9W
TypeCement Resistor
Temperature Coefficient-
Tolerance±5%
Operating Temperature-55℃~+350℃