Songle Relay SRD-24VDC-SL-A
| Manufacturer |
Songle Relay
Asian Brands |
| Mfr. Part # | SRD-24VDC-SL-A |
| LCSC Part # | C140616 |
| Package | Through Hole,19.2x15.6mm |
| Customer # | |
| Key Attributes | Single group transfer type relay |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 24V Coil Through Hole,15.6x19.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Songle Relay | |
| Package | Through Hole,19.2x15.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
5,875
5,875
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4103 | $ 2.05 |
50+ | $ 0.3124 | $ 15.62 |
200+ | $ 0.3051 | $ 61.02 |
500+ | $ 0.2527 | $ 126.35 |
2,500+ | $ 0.2294 | $ 573.50 |
5,000+ | $ 0.2154 | $ 1077.00 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$