TE Connectivity H4P200RFCA
| Manufacturer | |
| MPN | H4P200RFCA |
| LCSC Part # | C1405949 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 200Ω ±1% 1W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 200Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 200Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.41 | $ 0.41 |
| 200+ | $ 0.1587 | $ 31.74 |
| 500+ | $ 0.1531 | $ 76.55 |
| 1,000+ | $ 0.1504 | $ 150.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 200Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 200Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MM2000FE-R58 | Ohmite | Through Hole | 0 | $ 0.1047 | ||
| H4P200RDCA | TE Connectivity | Through Hole | 0 | $ 0.5697 | ||
| H4P200RFZA | TE Connectivity | Through Hole | 0 | $ 0.3223 | ||
| H4P200RDZA | TE Connectivity | Through Hole | 0 | $ 0.5113 | ||
| WHB200FE | Ohmite | Through Hole | 0 | $ 1.9298 | ||
| CPW05200R0FE14 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| RS01A200R0FE70 | VISHAY | Through Hole | 0 | $ 0.7749 | ||
| RW81U2000FB12 | VISHAY | Through Hole | 0 | $ 5.3919 | ||
| Y0011200R000D0L | VISHAY | Through Hole | 0 | $ 12.1009 | ||
| Y0011200R000D9L | VISHAY | Through Hole | 0 | $ 12.1009 |

