YAGEO PSP400JB-0R47
| Manufacturer | YAGEOAsian Brands |
| MPN | PSP400JB-0R47 |
| LCSC Part # | C1405450 |
| Packaging | Through Hole,D6.4xL20mm |
| Customer # | |
| Key Attributes | RES 0.47Ω ±5% 4W Through Hole,D6.4xL20mm |
| Datasheet | YAGEO PSP400JB-0R47 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D6.4xL20mm | |
| Resistance | 470mΩ | |
| Power(Watts) | 4W | |
| Type | Cement Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D6.4xL20mm | |
| Resistance | 470mΩ | |
| Power(Watts) | 4W |
| Type | Description | |
|---|---|---|
| Type | Cement Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4816 | $ 0.48 |
| 200+ | $ 0.1868 | $ 37.36 |
| 500+ | $ 0.1806 | $ 90.30 |
| 1,000+ | $ 0.1775 | $ 177.50 |
Standard Packaging1700/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D6.4xL20mm | |
| Resistance | 470mΩ | |
| Power(Watts) | 4W | |
| Type | Cement Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D6.4xL20mm | |
| Resistance | 470mΩ | |
| Power(Watts) | 4W |
| Type | Description | |
|---|---|---|
| Type | Cement Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
C1405450 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

