LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF553M5200FKBF product image
Images for reference only

VISHAY CMF553M5200FKBF

Manufacturer
MPN
CMF553M5200FKBF
LCSC Part #
C1404521
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 3.52MΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF553M5200FKBF
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6469$ 0.65
200+$ 0.2506$ 50.12
500+$ 0.2426$ 121.30
1,000+$ 0.2379$ 237.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance3.52MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF553M5200FKEBVISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.4806
CMF553M5200FKR6VISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.4759
View and Compare All Alternative Parts.