TE Connectivity H83K24FCA
| Manufacturer | |
| MPN | H83K24FCA |
| LCSC Part # | C1404335 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 3.24kΩ ±1% 0.25W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 3.24kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 3.24kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3306 | $ 0.33 |
| 200+ | $ 0.128 | $ 25.60 |
| 500+ | $ 0.1235 | $ 61.75 |
| 1,000+ | $ 0.1212 | $ 121.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 3.24kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 3.24kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MK3241FE-R52 | Ohmite | Through Hole | 0 | $ 0.0234 | ||
| H83K24BCA | TE Connectivity | Through Hole | 0 | $ 0.5066 | ||
| H43K24BCA | TE Connectivity | Through Hole | 0 | $ 0.7038 | ||
| H83K24BZA | TE Connectivity | Through Hole | 0 | $ 0.4494 | ||
| H43K24BZA | TE Connectivity | Through Hole | 0 | $ 0.5981 | ||
| H43K24BYA | TE Connectivity | Through Hole | 0 | $ 0.8806 | ||
| H43K24BDA | TE Connectivity | Through Hole | 0 | $ 0.7859 | ||
| YR1B3K24CC | TE Connectivity | Through Hole | 0 | $ 0.1401 | ||
| H83K24BDA | TE Connectivity | Through Hole | 0 | $ 0.5618 | ||
| Y07853K24000D9L | VISHAY | Through Hole | 0 | $ 6.904 |

