LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF559R0000FKBF product image
Images for reference only

VISHAY CMF559R0000FKBF

Manufacturer
MPN
CMF559R0000FKBF
LCSC Part #
C1403914
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 9Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF559R0000FKBF
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5696$ 0.57
200+$ 0.2211$ 44.22
500+$ 0.2134$ 106.70
1,000+$ 0.2088$ 208.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF559R0000FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4361
CMF559R0000FKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.446