ST LM317LZ-TR
| Manufacturer | |
| Mfr. Part # | LM317LZ-TR |
| LCSC Part # | C140389 |
| Package | TO-92-2.54mm |
| Customer # | |
| Key Attributes | Low Current 1.2 to 37 V Adjustable Regulator |
| Description | Positive Adjustable 1.2V~37V TO-92-2.54mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Package | TO-92-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
590 
590
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1247 | $ 0.62 |
50+ | $ 0.0977 | $ 4.89 |
150+ | $ 0.0842 | $ 12.63 |
500+ | $ 0.0741 | $ 37.05 |
2,000+ | $ 0.066 | $ 132.00 |
4,000+ | $ 0.0619 | $ 247.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$