LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM224ADT product image
  • LM224ADT thumbnail 1
  • LM224ADT thumbnail 2
  • LM224ADT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LM224ADTRoHS

Manufacturer
MPN
LM224ADT
LCSC Part #
C140387
Packaging
SOIC-14
Customer #
Key Attributes
Low-power quad operational amplifiers
Datasheetpdf iconST LM224ADT
In-Stock: 6,640
6,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3115$ 1.56
50+$ 0.2585$ 12.93
150+$ 0.2357$ 35.36
500+$ 0.2074$ 103.70
2,500+$ 0.1895$ 473.75
5,000+$ 0.182$ 910.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage3mV
Slew Rate400V/ms
Input Offset Current(Ios)40nA
Input offset current drift(Ios TC)10pA/℃
FeaturesBuilt-in compensation
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current20nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current700uA
Gain Bandwidth Product1.3MHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-15V~-1.5V;1.5V~15V
Rail to Rail-
Single Supply3V~30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These circuits consist of four independent, high gain operational amplifiers with frequency compensation implemented internally. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage.

Features

AI Translation
  • Wide gain bandwidth: 1.3 MHz
  • Input common mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current/amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input voltage: 3 mV max
  • Low input offset current: 2 nA
  • Wide power supply range: Single supply: 3 V to 30 V Dual supplies: ±1.5 V to ±15 V