ST STB30NF10T4
| Manufacturer | |
| Mfr. Part # | STB30NF10T4 |
| LCSC Part # | C140377 |
| Package | TO-263-2 |
| Customer # | |
| Description | 100V 45mΩ@10V 1 N-channel 115W TO-263-2 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | TO-263-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
994
994
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1684 | $ 1.17 |
10+ | $ 0.9867 | $ 9.87 |
30+ | $ 0.8879 | $ 26.64 |
100+ | $ 0.7763 | $ 77.63 |
500+ | $ 0.7269 | $ 363.45 |
1,000+ | $ 0.7046 | $ 704.60 |
2,000+ | $ 0.6966 | $ 1393.20 |
4,000+ | $ 0.6918 | $ 2767.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$