TI SN75174DWR
| Manufacturer | |
| MPN | SN75174DWR |
| LCSC Part # | C140357 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | QUADRUPLE DIFFERENTIAL LINE DRIVER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Data Rate | 4Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 4 | |
| Features | Enable shutdown;Thermal shutdown protection;Overcurrent Protection | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 38mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75174 is a monolithic quadruple differential line driver with 3 - state outputs. It is designed to meet the requirements of ANSI Standards EIA/TIA - 422 - B and RS - 485 and ITU Recommendation V.11. The device is optimized for balanced multipoint bus transmission at rates up to 4 megabaud. Each driver features wide positive and negative common - mode output voltage ranges making it suitable for party - line applications in noisy environments. The SN75174 provides positive - and negative - current limiting and thermal shutdown for protection from line fault conditions on the transmission bus line. Shutdown occurs at a junction temperature of approximately 150℃. This device offers optimum performance when used with the SN75173 or SN75175 quadruple differential line receivers. The SN75174 is characterized for operation from 0℃ to 70℃.
Features
- Meets or Exceeds the Requirements of ANSI Standards EIA/TIA - 422 - B and RS - 485 and ITU Recommendation V.11
- Designed for Multipoint Transmission on Long Bus Lines in Noisy Environments
- 3 - State Outputs
- Common - Mode Output Voltage Range of - 7V to 12V
- Active - High Enable
- Thermal Shutdown Protection
- Positive - and Negative - Current Limiting
- Operates From Single 5 - V Supply
- Low Power Requirements
- Functionally Interchangeable With MC3487
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5846 | $ 2.58 |
| 10+ | $ 2.1696 | $ 21.70 |
| 30+ | $ 1.9108 | $ 57.32 |
| 100+ | $ 1.6455 | $ 164.55 |
| 500+ | $ 1.525 | $ 762.50 |
| 1,000+ | $ 1.473 | $ 1473.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Data Rate | 4Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 4 | |
| Features | Enable shutdown;Thermal shutdown protection;Overcurrent Protection | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 38mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75174 is a monolithic quadruple differential line driver with 3 - state outputs. It is designed to meet the requirements of ANSI Standards EIA/TIA - 422 - B and RS - 485 and ITU Recommendation V.11. The device is optimized for balanced multipoint bus transmission at rates up to 4 megabaud. Each driver features wide positive and negative common - mode output voltage ranges making it suitable for party - line applications in noisy environments. The SN75174 provides positive - and negative - current limiting and thermal shutdown for protection from line fault conditions on the transmission bus line. Shutdown occurs at a junction temperature of approximately 150℃. This device offers optimum performance when used with the SN75173 or SN75175 quadruple differential line receivers. The SN75174 is characterized for operation from 0℃ to 70℃.
Features
- Meets or Exceeds the Requirements of ANSI Standards EIA/TIA - 422 - B and RS - 485 and ITU Recommendation V.11
- Designed for Multipoint Transmission on Long Bus Lines in Noisy Environments
- 3 - State Outputs
- Common - Mode Output Voltage Range of - 7V to 12V
- Active - High Enable
- Thermal Shutdown Protection
- Positive - and Negative - Current Limiting
- Operates From Single 5 - V Supply
- Low Power Requirements
- Functionally Interchangeable With MC3487
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



