LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP38692MP-3.3/NOPB product image
  • LP38692MP-3.3/NOPB thumbnail 1
  • LP38692MP-3.3/NOPB thumbnail 2
  • LP38692MP-3.3/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP38692MP-3.3/NOPBRoHS

Manufacturer
MPN
LP38692MP-3.3/NOPB
LCSC Part #
C140347
Packaging
SOT-223-5
Customer #
Key Attributes
1A, 10V, low-dropout regulator with enable function
Datasheetpdf iconTI LP38692MP-3.3/NOPB
In-Stock: 269
269 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5329$ 1.53
10+$ 1.2847$ 12.85
30+$ 1.1501$ 34.50
100+$ 0.996$ 99.60
500+$ 0.9279$ 463.95
1,000+$ 0.8971$ 897.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)55uA
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
Output TypeFixed
FeaturesEnable control;Thermal shutdown;Over Current Protection;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LP38690 and LP38692 low-dropout CMOS linear regulators provide tight output tolerance (2.5% typical), extremely low dropout voltage (450 mV at a 1-A load current, VOUT = 5 V), and excellent AC performance utilizing ultra low ESR ceramic output capacitors. The low thermal resistance of the WSON, SOT-223, and TO-252 packages allow the full operating current to be used even in high ambient temperature environments. The use of a PMOS power transistor means that no DC base drive current is required to bias it allowing ground pin current to remain below 100 μA regardless of load current, input voltage, or operating temperature.

Features

AI Translation
  • Wide Input Voltage Range (2.7 V to 10 V)
  • 2.5% Output Accuracy (25°C)
  • Low Dropout Voltage: 450 mV at 1 A (typical, 5 VOUT)
  • Precision (Trimmed) Bandgap Reference
  • Ensured Specifications for -40°C to 125°C
  • 1-μA Off-State Quiescent Current
  • Thermal Overload Protection
  • Foldback Current Limiting
  • 3-Lead TO-252, 5-Lead SOT-223, and 6-Bump WSON Packages
  • Enable Pin (LP38692)
  • Ground Pin Current: 55 μA (typical) at Full Load
  • Precision Output Voltage: 2.5% (25°C) Accuracy

Applications

AI Translation
  • Hard Disk Drives
  • Notebook Computers
  • Battery Powered Devices
  • Portable Instrumentation