LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC084S085CIMM/NOPB product image
  • DAC084S085CIMM/NOPB thumbnail 1
  • DAC084S085CIMM/NOPB thumbnail 2
  • DAC084S085CIMM/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC084S085CIMM/NOPBRoHS

Manufacturer
MPN
DAC084S085CIMM/NOPB
LCSC Part #
C140323
Packaging
MSOP-10
Customer #
Key Attributes
8-Bit Micropower QUAD Digital-to-Analog Converter With Rail-to-Rail Output
Datasheetpdf iconTI DAC084S085CIMM/NOPB
In-Stock: 272
272 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5877$ 4.59
10+$ 3.9975$ 39.98
30+$ 3.6486$ 109.46
100+$ 3.2949$ 329.49
500+$ 3.1302$ 1565.10
1,000+$ 3.0568$ 3056.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingMSOP-10
Settling Time4.5us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)100nA
FunctionPower-on reset;Power-down mode
Integral non - linearity0.5LSB
Number of Channels4
Resolution (Bits)8;-
Interface TypeSPI;QSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The DAC084S085 is a full-featured, general-purpose QUAD 8-bit voltage-output digital-to-analog converter (DAC) that can operate from a single 2.7 V to 5.5 V supply and consumes 1.1 mW at 3 V and 2.5 mW at 5 V. The DAC084S085 is packaged in 10-pin SON and VSSOP packages. The 10-pin SON package makes the DAC084S085 the smallest QUAD DAC in its class. The on-chip output amplifier allows rail-to-rail output swing and the three wire serial interface operates at clock rates up to 40 MHz over the entire supply voltage range. Competitive devices are limited to 25-MHz clock rates at supply voltages in the 2.7-V to 3.6-V range. The serial interface is compatible with standard SPI, QSPI, MICROWIRE, and DSP interfaces. The reference for the DAC084S085 serves all four channels and can vary in voltage between 1 V and V_A, providing the widest possible output dynamic range. The DAC084S085 has a 16-bit input shift register that controls the outputs to be updated, the mode of operation, the power-down condition, and the binary input data. All four outputs can be updated simultaneously or individually depending on the setting of the two mode of operation bits. A power-on reset circuit ensures that the DAC output powers up to zero volts and remains there until there is a valid write to the device. A power-down feature reduces power consumption to less than a microWatt with three different termination options. The low-power consumption and small packages of the DAC084S085 make it an excellent choice for use in battery-operated equipment. The DAC084S085 operates over the extended industrial temperature range of -40°C to +105°C.

Features

AI Translation
  • Ensured Monotonicity
  • Low-Power Operation
  • Rail-to-Rail Voltage Output
  • Power-On Reset to 0 V
  • Simultaneous Output Updating
  • Wide Power Supply Range (2.7 V to 5.5 V)
  • Industry's Smallest Package
  • Power Down Modes
  • Resolution: 8 Bits
  • INL: ±0.5 LSB (Maximum)
  • DNL: +0.18 / -0.13 LSB (Maximum)
  • Setting Time: 4.5 μs (Maximum)
  • Zero Code Error: +15 mv (Maximum)
  • Full-Scale Error: -0.75 % FS (Maximum)
  • Supply Power: Normal: 1.1 mW (3 V) / 2.5 mW (5 V) Typical; Power Down: 0.3 μW (3 V) / 0.8 μW (5 V) Typical

Applications

AI Translation
  • Battery-Powered Instruments
  • Digital Gain and Offset Adjustment
  • Programmable Voltage and Current Sources
  • Programmable Attenuators