LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2115ADRBR product image
  • TPS2115ADRBR thumbnail 1
  • TPS2115ADRBR thumbnail 2
  • TPS2115ADRBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2115ADRBRRoHS

Manufacturer
MPN
TPS2115ADRBR
LCSC Part #
C140321
Packaging
SON-8(3x3)
Customer #
Key Attributes
Autoswitching Power Mux
Datasheetpdf iconTI TPS2115ADRBR
In-Stock: 897
897 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1748$ 1.17
10+$ 0.9996$ 10.00
30+$ 0.9022$ 27.07
100+$ 0.7189$ 71.89
500+$ 0.6718$ 335.90
1,000+$ 0.6491$ 649.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerTI
PackagingSON-8(3x3)
Voltage - Supply2.8V~5.5V
Operating temperature-40℃~+85℃
RDS(on)84mΩ
Control Input LogicActive High;Active Low
Maximum Continuous Current2A
FunctionOvercurrent Protection;Under-voltage lockout;Reverse current blocking;Over temperature protection;Integrated charge pump;Soft-start
Number of Channels2
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS211xA family of power multiplexers enables seamless transition between two power supplies (such as a battery and a wall adapter), each operating at 2.8 V to 5.5 V and delivering up to 2 A, depending on package. The TPS211xA family includes extensive protection circuitry, including user - programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross - conduction blocking, and reverse - conduction blocking. These features greatly simplify designing power multiplexer applications.

Features

AI Translation
  • Two - Input, One - Output Power Multiplexer with Low rDS(on) Switches: – 120 mΩ Typ (TPS2114A) – 84 mΩ Typ (TPS2115A)
  • Reverse and Cross - Conduction Blocking
  • Wide Operating Voltage Range: 2.8 V to 5.5 V
  • Low Standby Current: 0.5 μA Typ
  • Low Operating Current: 55 μA Typ
  • Adjustable Current Limit
  • Controlled Output Voltage Transition Times Limit Inrush Current and Minimize Output Voltage Hold - Up Capacitance
  • CMOS - and TTL - Compatible Control Inputs
  • Manual and Auto - Switching Operating Modes
  • Thermal Shutdown
  • Available in TSSOP - 8 and 3 - mm * 3 - mm SON - 8 Packages

Applications

AI Translation
  • PCs
  • PDAs
  • Digital Cameras
  • Modems
  • Cell Phones
  • Digital Radios
  • MP3 Players