LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPA301DR product image
  • TPA301DR thumbnail 1
  • TPA301DR thumbnail 2
  • TPA301DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPA301DRRoHS

Manufacturer
MPN
TPA301DR
LCSC Part #
C14030
Packaging
SOIC-8
Customer #
Key Attributes
350-mW MONO AUDIO POWER AMPLIFIER
Datasheetpdf iconTI TPA301DR
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0741$ 1.07
10+$ 0.8853$ 8.85
30+$ 0.781$ 23.43
100+$ 0.6644$ 66.44
500+$ 0.6122$ 306.10
1,000+$ 0.5892$ 589.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTI
PackagingSOIC-8
Quiescent Current1.5mA
Total Harmonic Distortion + Noise (THD+N)1%;1.3%
Number of Inputs-
Signal-to-Noise Ratio-
FeaturesEnable/shutdown function
Voltage - Supply2.5V~5.5V
Speaker Channels1-Channel
Efficiency47.6%
Operating Temperature-40℃~+85℃
Output Power700mWx1@8Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)85dB;78dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPA301 is a bridge-tied load (BTL) audio power amplifier developed especially for low-voltage applications where internal speakers are required. Operating with a 3.3–V supply, the TPA301 can deliver 250-mW of continuous power into a BTL 8-Ω load at less than 1% THD+N throughout voice band frequencies. Although this device is characterized out to 20 kHz, its operation was optimized for narrower band applications such as cellular communications. The BTL configuration eliminates the need for external coupling capacitors on the output in most applications, which is particularly important for small battery-powered equipment. This device features a shutdown mode for power-sensitive applications with a quiescent current of 0.15 μA during shutdown. The TPA301 is available in an 8-pin SOIC surface-mount package and the surface-mount PowerPAD MSOP, which reduces board space by 50% and height by 40%.

Features

AI Translation
  • Fully Specified for 3.3-V and 5-V Operation
  • Wide Power Supply Compatibility 2.5 - 5.5 V
  • Output Power for RL = 8 Ω: 350 mW at VDD = 5 V, BTL; 250 mW at VDD = 3.3 V, BTL
  • Ultra-Low Quiescent Current in Shutdown Mode: 0.15 μA
  • Thermal and Short-Circuit Protection
  • Surface-Mount Packaging – SOIC – PowerPAD MSOP