TI TPS40305DRCR
| Manufacturer | |
| MPN | TPS40305DRCR |
| LCSC Part # | C140285 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 3V to 20V Input Synchronous Buck Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;EMI optimization (spread spectrum);Hiccup current limiting;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3V~20V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 1.2MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 3.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS4030x is a family of cost-optimized synchronous buck controllers that operate from 3V to 20V input voltage. This controller implements a voltage-mode control architecture with input voltage feed-forward compensation for immediate response to input voltage changes. The fixed switching frequency is 300KHz, 600KHz, or 1.2MHz. A Frequency Spread Spectrum (FSS) feature is incorporated into the switching frequency to significantly reduce peak EMI noise, making it easier to meet EMI standards. The TPS4030x offers multiple user-programmable features, including soft-start, overcurrent protection (OCP) level, and loop compensation.
Features
- Input voltage range: 3V to 20V
- Switching frequency: 300kHz (TPS40303), 600kHz (TPS40304), and 1.2MHz (TPS40305)
- High-side and low-side FET RDS(on) current sensing
- Programmable thermally compensated OCP level
- Programmable soft-start
- 600mV, 1% reference voltage
- Voltage feed-forward compensation with pre-biased output support
- Spread spectrum
- Thermal shutdown protection limit at 145°C
- 10-pin 3mm×3mm SON package with exposed thermal pad connected to ground
Applications
- Point-of-Load (POL) modules
- Printers
- Digital TV
- Telecommunications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9387 | $ 1.94 |
| 10+ | $ 1.6451 | $ 16.45 |
| 30+ | $ 1.4616 | $ 43.85 |
| 100+ | $ 1.2733 | $ 127.33 |
| 500+ | $ 1.1888 | $ 594.40 |
| 1,000+ | $ 1.1521 | $ 1152.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;EMI optimization (spread spectrum);Hiccup current limiting;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3V~20V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 1.2MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 3.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS4030x is a family of cost-optimized synchronous buck controllers that operate from 3V to 20V input voltage. This controller implements a voltage-mode control architecture with input voltage feed-forward compensation for immediate response to input voltage changes. The fixed switching frequency is 300KHz, 600KHz, or 1.2MHz. A Frequency Spread Spectrum (FSS) feature is incorporated into the switching frequency to significantly reduce peak EMI noise, making it easier to meet EMI standards. The TPS4030x offers multiple user-programmable features, including soft-start, overcurrent protection (OCP) level, and loop compensation.
Features
- Input voltage range: 3V to 20V
- Switching frequency: 300kHz (TPS40303), 600kHz (TPS40304), and 1.2MHz (TPS40305)
- High-side and low-side FET RDS(on) current sensing
- Programmable thermally compensated OCP level
- Programmable soft-start
- 600mV, 1% reference voltage
- Voltage feed-forward compensation with pre-biased output support
- Spread spectrum
- Thermal shutdown protection limit at 145°C
- 10-pin 3mm×3mm SON package with exposed thermal pad connected to ground
Applications
- Point-of-Load (POL) modules
- Printers
- Digital TV
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



