TI LMV796MF/NOPB
| Manufacturer | |
| Mfr. Part # | LMV796MF/NOPB |
| LCSC Part # | C140272 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers |
| Description | 1.65mV 0.1pA 11.5V/us 94dB 1.8V~5.5V 17MHz 1 Rail-to-Rail Output SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3976 | $ 1.40 |
10+ | $ 1.1469 | $ 11.47 |
30+ | $ 1.0092 | $ 30.28 |
100+ | $ 0.8528 | $ 85.28 |
500+ | $ 0.7847 | $ 392.35 |
1,000+ | $ 0.7522 | $ 752.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$