LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62065QDSGRQ1 product image
  • TPS62065QDSGRQ1 thumbnail 1
  • TPS62065QDSGRQ1 thumbnail 2
  • TPS62065QDSGRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62065QDSGRQ1RoHS

Manufacturer
MPN
TPS62065QDSGRQ1
LCSC Part #
C140256
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
3-MHz 2-A Step-Down Converter in 2 X 2 SON Package
Datasheetpdf iconTI TPS62065QDSGRQ1
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1951$ 1.20
10+$ 0.9927$ 9.93
30+$ 0.8819$ 26.46
100+$ 0.7566$ 75.66
500+$ 0.7004$ 350.20
1,000+$ 0.6763$ 676.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching3MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Operating status indication;Output discharge;EMI optimization (spread spectrum);Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.9V~6V
Switch tube (built-in/external)Built-in
Output Voltage800mV~6V
Output Current2A
Quiescent Current18uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS62065-Q1 and TPS62067-Q1 device is a highly-efficient synchronous step-down DC-DC converter. The device provides up to 2-A output current. With an input voltage range of 2.9 V to 6 V the device is a perfect fit for power conversion from a 5-V or 3.3-V system supply rail. The TPS62065-Q1 and TPS62067-Q1 device operates at 3-MHz fixed frequency and enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range. The power save mode is optimized for low output-voltage ripple. For low noise applications, the TPS62065-Q1 device can be forced into fixed frequency PWM mode by pulling the MODE pin high. The TPS62067-Q1 provides an open drain power good output. In the shutdown mode, the current consumption is reduced to 5 μA and an internal circuit discharges the output capacitor. The TPS62065-Q1 and TPS62067-Q1 device is optimized for operation with a tiny 1-μH inductor and a small 10-μF output capacitor to achieve smallest solution size and high regulation performance. The TPS62065-Q1 and TPS62067-Q1 device is available in a small 2 × 2 × 0.75-mm 8 -pin WSON package.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified With the Following Results:
    • Device Temperature Grade 1: -40°C to 125°C Operating Junction Temperature Range
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C4B
  • VIN Range from 2.9 V to 6 V
  • Up to 97% Efficiency
  • Power Save Mode and 3-MHz Fixed PWM Mode
  • Power Good Output
  • Output Voltage Accuracy in PWM Mode ±1.5%
  • Output Capacitor Discharge Function
  • Typical 18-μA Quiescent Current
  • 100% Duty Cycle for Lowest Dropout
  • Voltage Positioning
  • Clock Dithering
  • Supports Maximum 1-mm Height Solutions
  • Available in a 2×2×0.75-mm WSON

Applications

AI Translation
  • Point Of Load Regulator
  • Automotive POL
  • Automotive Camera Modules
  • Car Infotainment and Navigation Systems
  • ADAS Applications