LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS34LV86TMX/NOPB product image
  • DS34LV86TMX/NOPB thumbnail 1
  • DS34LV86TMX/NOPB thumbnail 2
  • DS34LV86TMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DS34LV86TMX/NOPBRoHS

Manufacturer
MPN
DS34LV86TMX/NOPB
LCSC Part #
C140249
Packaging
SOIC-16
Customer #
Key Attributes
3V Enhanced CMOS Quad Differential Line Receiver
Datasheetpdf iconTI DS34LV86TMX/NOPB
In-Stock: 902
902 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0659$ 2.07
10+$ 1.834$ 18.34
30+$ 1.6702$ 50.11
100+$ 1.521$ 152.10
500+$ 1.4513$ 725.65
1,000+$ 1.4237$ 1423.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16
Voltage - Supply3V~3.6V
TypeReceiver
Data Rate-
Number of Nodes-
Operating Temperature-40℃~+85℃
ESD Protect-
Number of Drivers0
Duplex-
FeaturesEnable shutdown
Number of Receivers4
Quiescent Supply Current9mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DS34LV86T is a high speed quad differential CMOS receiver that meets the requirements of both TIA/EIA- 422- B and ITU- T V.11. The CMOS DS34LV86T features typical low static ICC of 9 mA which makes it ideal for battery powered and power conscious applications. The Tri- State enables, EN, allow the device to be disabled when not in use to minimize power consumption. The dual enable scheme allows for flexibility in turning receivers on and off. The receiver output (RO) is ensured to be High when the inputs are left open. The receiver can detect signals as low as ±200 mV over the common mode range of ±10V. The receiver outputs (RO) are compatible with TTL and LVCMOS levels.

Features

AI Translation
  • Low Power CMOS Design (30 mW Typical)
  • Interoperable With Existing 5V RS- 422 Networks
  • Industrial Temperature Range
  • Meets TIA/EIA- 422- B (RS- 422) and ITU- T V.11 Recommendation
  • 3.3V Operation
  • ±7V Common Mode Range (VID = 3V)
  • ±10V Common Mode Range (VID = 0.2V)
  • Receiver OPEN Input Failsafe Feature
  • Ensured AC Parameter: Maximum Receiver Skew: 4 ns
  • Transition Time: 10 ns
  • Pin Compatible With DS34C86T
  • 32 MHz Toggle Frequency
  • 6.5k ESD Tolerance (HBM)

  • Available in SOIC Packaging