LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E1491B product image
Images for reference only

VISHAY RN55E1491B

Manufacturer
MPN
RN55E1491B
LCSC Part #
C1401943
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1.49kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E1491B
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2088$ 0.21
200+$ 0.0808$ 16.16
500+$ 0.078$ 39.00
1,000+$ 0.0766$ 76.60
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1.49kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E1491BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E1491BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
RN55E1491BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF551K4900BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
RN55C1491BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C1491BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4551
RN55C1491BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631