TE Connectivity YR1B4K75CC
| Manufacturer | |
| MPN | YR1B4K75CC |
| LCSC Part # | C1399214 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 4.75kΩ ±0.1% 0.25W Through Hole |
| Datasheet | TE Connectivity YR1B4K75CC |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 4.75kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 4.75kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1403 | $ 0.14 |
| 200+ | $ 0.0543 | $ 10.86 |
| 500+ | $ 0.0524 | $ 26.20 |
| 1,000+ | $ 0.0515 | $ 51.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 4.75kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 4.75kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MRA0207 4K75 B 15PPM TA | Ohmite | Through Hole | 0 | $ 0.7016 | ||
| H44K75BYA | TE Connectivity | Through Hole | 0 | $ 0.8806 | ||
| H84K75BCA | TE Connectivity | Through Hole | 0 | $ 0.505 | ||
| H44K75BZA | TE Connectivity | Through Hole | 0 | $ 0.5981 | ||
| H44K75BCA | TE Connectivity | Through Hole | 0 | $ 0.7038 | ||
| H84K75BZA | TE Connectivity | Through Hole | 0 | $ 0.4492 | ||
| H84K75BDA | TE Connectivity | Through Hole | 0 | $ 0.5618 | ||
| H44K75BDA | TE Connectivity | Through Hole | 0 | $ 0.7859 | ||
| H84K75BYA | TE Connectivity | Through Hole | 0 | $ 0.6217 | ||
| Y00894K75000BR1R | VISHAY | Through Hole | 0 | $ 34.7517 |

