ALPSALPINE SPPB1A0100
| Manufacturer | |
| MPN | SPPB1A0100 |
| LCSC Part # | C139805 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 100mA 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Length | - | |
| Width | 3.75mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 30V | |
| Current Rating | 100mA;- | |
| Actuator Style | Bent Lever | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - | |
| Switch Height | 11.7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3836 | $ 1.92 |
| 50+ | $ 0.3064 | $ 15.32 |
| 150+ | $ 0.2734 | $ 41.01 |
| 1,000+ | $ 0.2175 | $ 217.50 |
| 2,000+ | $ 0.1991 | $ 398.20 |
| 5,000+ | $ 0.1881 | $ 940.50 |
| 10,000+ | $ 0.1858 | $ 1858.00 |
| 20,000+ | $ 0.1842 | $ 3684.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Length | - | |
| Width | 3.75mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 30V | |
| Current Rating | 100mA;- | |
| Actuator Style | Bent Lever | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - | |
| Switch Height | 11.7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



