TI TPL7407LDR
| Manufacturer | |
| MPN | TPL7407LDR |
| LCSC Part # | C139663 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | SOIC-16 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPL7407L is a high-voltage, high-current NMOS transistor array. The device contains 7 NMOS transistors with high-voltage outputs, featuring common-cathode clamp diodes for switching inductive loads. The maximum drain current rating for a single NMOS channel is 600mA. An enhanced voltage regulation and drive circuit provides maximum drive strength across the full GPIO range (1.8V - 5.0V). The transistors can be connected in parallel for higher current capability. The key advantage of the TPL7407L is its improved efficiency and lower leakage compared to bipolar Darlington devices. With a lower V_OL, power dissipation is reduced by half compared to conventional relay drivers at currents below 250mA per channel.
Features
- 600mA rated drain current (per channel)
- Pin-to-pin CMOS improvement over 7-channel Darlington array (e.g., ULN2003A)
- V_OL less than one-quarter of Darlington array at 100mA load current (ultra-low V_OL)
- Ultra-low output leakage less than 10nA per channel
- Extended ambient temperature range: Tₐ = -40°C to 125°C
- 40V high-voltage output
- Compatible with 1.8V to 5.0V MCU and logic interfaces
- Internal freewheeling diodes for inductive kickback protection
- Input pull-down resistors for tri-state input driver support
- Input RC snubber to suppress parasitic switching in noisy environments
- ESD protection exceeding JESD 22 specification requirements
- ±2kV HBM, 500V CDM
- Available in 16-pin SOIC and TSSOP packages
Applications
- Relay
- Single-pole stepper & brushed DC motor
- Solenoid & valve
- LED
- Logic level shifting
- Gate & IGBT drive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.706 | $ 0.71 |
| 10+ | $ 0.5706 | $ 5.71 |
| 30+ | $ 0.5038 | $ 15.11 |
| 100+ | $ 0.4386 | $ 43.86 |
| 500+ | $ 0.3978 | $ 198.90 |
| 1,000+ | $ 0.3783 | $ 378.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPL7407L is a high-voltage, high-current NMOS transistor array. The device contains 7 NMOS transistors with high-voltage outputs, featuring common-cathode clamp diodes for switching inductive loads. The maximum drain current rating for a single NMOS channel is 600mA. An enhanced voltage regulation and drive circuit provides maximum drive strength across the full GPIO range (1.8V - 5.0V). The transistors can be connected in parallel for higher current capability. The key advantage of the TPL7407L is its improved efficiency and lower leakage compared to bipolar Darlington devices. With a lower V_OL, power dissipation is reduced by half compared to conventional relay drivers at currents below 250mA per channel.
Features
- 600mA rated drain current (per channel)
- Pin-to-pin CMOS improvement over 7-channel Darlington array (e.g., ULN2003A)
- V_OL less than one-quarter of Darlington array at 100mA load current (ultra-low V_OL)
- Ultra-low output leakage less than 10nA per channel
- Extended ambient temperature range: Tₐ = -40°C to 125°C
- 40V high-voltage output
- Compatible with 1.8V to 5.0V MCU and logic interfaces
- Internal freewheeling diodes for inductive kickback protection
- Input pull-down resistors for tri-state input driver support
- Input RC snubber to suppress parasitic switching in noisy environments
- ESD protection exceeding JESD 22 specification requirements
- ±2kV HBM, 500V CDM
- Available in 16-pin SOIC and TSSOP packages
Applications
- Relay
- Single-pole stepper & brushed DC motor
- Solenoid & valve
- LED
- Logic level shifting
- Gate & IGBT drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



