LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2180IDR product image
  • OPA2180IDR thumbnail 1
  • OPA2180IDR thumbnail 2
  • OPA2180IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2180IDRRoHS

Manufacturer
MPN
OPA2180IDR
LCSC Part #
C139654
Packaging
SOIC-8
Customer #
Key Attributes
OPAx180 0.1-uV/°C Drift, Low-Noise, Rail-to-Rail Output, 36-V Zero-Drift Operational Amplifiers
Datasheetpdf iconTI OPA2180IDR
In-Stock: 5,312
5,312 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0691$ 1.07
10+$ 0.8725$ 8.73
30+$ 0.7734$ 23.20
100+$ 0.6759$ 67.59
500+$ 0.6174$ 308.70
1,000+$ 0.5865$ 586.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage75uV
Slew Rate0.8V/us
Input Offset Current(Ios)500pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection;ESD protection
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)114dB
Ib - Input Bias Current250pA
Output Current18mA
Input Offset Voltage Drift(Vos TC)100nV/℃
Quiescent Current525uA
Gain Bandwidth Product2MHz
Input Voltage Noise Density10nV/√Hz@1kHz
Dual Supply-18V~-2.25V;2.25V~18V
Rail to RailRail-to-rail output
Single Supply36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA180, OPA2180, and OPA4180 operational amplifiers use zero-drift techniques to simultaneously provide low offset voltage (75 μV), and near zero-drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing within 18 mV of the rails. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.0 V to 36 V (±2 V to ±18 V). The dual version is offered in VSSOP-8 and SOIC-8 packages. The quad is offered in SOIC-14 and TSSOP-14 packages. All versions are specified for operation from -40°C to 105°C.

Features

AI Translation
  • Low Offset Voltage: 75 μV (max)
  • Zero-Drift: 0.1 μV/°C
  • Low Noise: 10 nV/√Hz
  • Very Low 1 / f Noise
  • Excellent DC Precision:
    • PSRR: 126 dB
    • CMRR: 114 dB
    • Open-Loop Gain (AOL): 120 dB
  • Quiescent Current: 525 μA (max)
  • Wide Supply Range: ±2 V to ±18 V
  • Rail-to-Rail Output: Input Includes Negative Rail
  • Low Bias Current: 250 pA (typ)
  • RFI Filtered Inputs
  • MicroSIZE Packages

Applications

AI Translation
  • Bridge Amplifiers
  • Strain Gauges
  • Test Equipment
  • Transducer Applications
  • Temperature Measurement
  • Electronic Scales
  • Medical Instrumentation
  • Resister Thermal Detectors
  • Precision Active Filters