LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA192IDBVR product image
  • OPA192IDBVR thumbnail 1
  • OPA192IDBVR thumbnail 2
  • OPA192IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA192IDBVRRoHS

Manufacturer
MPN
OPA192IDBVR
LCSC Part #
C139648
Packaging
SOT-23-5
Customer #
Key Attributes
36V Precision Operational Amplifier with Low Offset Voltage, Low Input Bias Current, Rail-to-Rail Input/Output and e-trim Feature
Datasheetpdf iconTI OPA192IDBVR
In-Stock: 12,348
12,348 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.444$ 1.44
10+$ 1.2862$ 12.86
30+$ 1.1383$ 34.15
100+$ 1.0277$ 102.77
500+$ 0.9822$ 491.10
1,000+$ 0.961$ 961.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage5uV
Slew Rate20V/us
Input Offset Current(Ios)2pA
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)140dB
Ib - Input Bias Current5pA
Output Current65mA
Input Offset Voltage Drift(Vos TC)200nV/℃
Quiescent Current1mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density5.5nV/√Hz@1kHz
Dual Supply-18V~-2.25V;2.25V~18V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPAx192 family is a new generation of 36V e-trim operational amplifiers. These devices offer excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset (typical: ±5μV), low offset drift (typical: ±0.2μV/°C), and 10MHz bandwidth. With a unique set of features — such as differential input voltage range spanning the supply rails, high output current (±65mA), capacitive load drive up to 1nF, and high slew rate (20V/μs) — these are robust, high-performance op amps well-suited for a wide range of high-voltage industrial applications. Available in standard packages, rated for operation over a -40°C to +125°C temperature range.

Features

AI Translation
  • Low offset voltage: ±5μV
  • Low offset voltage drift: ±0.2μV/°C
  • Low noise: 5.5nV/√Hz at 1kHz
  • High common-mode rejection: 140dB
  • Low bias current: ±5pA
  • Rail-to-rail input and output
  • High bandwidth: 10MHz GBW
  • High slew rate: 20V/μs
  • Low quiescent current: 1mA per amplifier
  • Wide supply voltage range: ±2.25V to ±18V, 4.5V to 36V
  • EMI/RFI filtered inputs
  • Differential input voltage range up to supply rails
  • High capacitive load drive capability: 1nF
  • Industry-standard packages: single-channel in SOIC-8, SOT-23-5, and VSSOP-8; dual-channel in SOIC-8 and VSSOP-8; quad-channel in SOIC-14 and TSSOP-14

Applications

AI Translation
  • Multiplexed data acquisition systems
  • Test and measurement equipment
  • High-resolution ADC driver amplifiers
  • SAR ADC reference buffers
  • Programmable logic controllers
  • High-side and low-side current sensing
  • High-precision comparators