TI TPS22920YZPR
| Manufacturer | |
| MPN | TPS22920YZPR |
| LCSC Part # | C139644 |
| Packaging | DSBGA-8 |
| Customer # | |
| Key Attributes | 3.6-V,4-A,5.3-mΩ On-Resistance,Integrated Load Switch with Controlled Turn-on |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Output discharge function;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 4A | |
| Operating Voltage | 750mV~3.6V | |
| RDS(on) | 5.3mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22920x is a small, space-saving load switch with controlled turn on to reduce inrush current. The device contains a N-channel MOSFET that can operate over an input voltage range of 0.75 V to 3.6 V and switch currents up to 4 A. An integrated charge pump biases the NMOS switch in order to achieve a minimum switch ON resistance (rON). The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. The TPS22920x has a 1250-Ω on-chip resistor for quick output discharge when the switch is turned off which insures that the output is not left floating. The TPS22920x has an internally controlled rise time in order to reduce inrush current. The TPS22920x is available in an ultra-small, spacesaving 8-pin CSP package and is characterized for operation over the free-air temperature range of -40°C to 85°C.
Features
- Input Voltage Range: 0.75 V to 3.6 V
- Integrated Load Switch
- Integrated Pass-FET rDSON = 2 mΩ (Typ) at 3.6 V
- rON = 5.3 mΩ at VIN = 3.6 V
- rON = 5.4 mΩ at VIN = 2.5 V
- rON = 5.5 mΩ at VIN = 1.8 V
- rON = 5.8 mΩ at VIN = 1.2 V
- rON = 6.1 mΩ at VIN = 1.05 V
- rON = 7.3 mΩ at VIN = 0.75 V
- CSP-8 Package 0.9 mm × 1.9 mm, 0.5 mm Pitch
- 4-A Maximum Continuous Switch Current
- Shutdown Current 5.5-μA Max
- ON-Logic Available in Both Active High/Low: TPS22920 is Active High TPS22920L is Active Low
- Low Threshold Control Input
- Controlled Slew-Rate to Avoid Inrush Current
- Quick Output Discharge Resistor
- ESD Performance Tested Per JESD 22 4000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
Applications
- Notebook / Netbook Computer
- Tablet PC
- PDAs / Smartphones
- GPS Navigation Devices
- MP3 Players
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6389 | $ 0.64 |
| 10+ | $ 0.5319 | $ 5.32 |
| 30+ | $ 0.4784 | $ 14.35 |
| 100+ | $ 0.4249 | $ 42.49 |
| 500+ | $ 0.3519 | $ 175.95 |
| 1,000+ | $ 0.3357 | $ 335.70 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



