LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV3701IDBVR product image
  • TLV3701IDBVR thumbnail 1
  • TLV3701IDBVR thumbnail 2
  • TLV3701IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV3701IDBVRRoHS

Manufacturer
MPN
TLV3701IDBVR
LCSC Part #
C139630
Packaging
SOT-23-5
Customer #
Key Attributes
TLV370x Family of Nanopower, Push-Pull Output Comparators
Datasheetpdf iconTI TLV3701IDBVR
In-Stock: 2,729
2,729 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0605$ 1.06
10+$ 0.8724$ 8.72
30+$ 0.7784$ 23.35
100+$ 0.6843$ 68.43
500+$ 0.6292$ 314.60
1,000+$ 0.6$ 600.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOT-23-5
Output TypePush-pull
Quiescent Current560nA
Output ModeCMOS
Propagation Delay Time36us
Operating Temperature-40℃~+125℃
Features-
Dual Supply1.25V~8V;-8V~-1.25V
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)76dB
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage250uV
Ib - Input Bias Current80pA
Maximum Power Supply Range (Vdd-Vss)16V
Number of Channels1
Input Offset Voltage Drift(Vos TC)3uV/℃
Input Offset Current(Ios)20pA
Single Supply2.5V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV370x is a family of nanopower comparators with only 560 nA per channel supply current, which make this device ideal for battery power and wireless handset applications. The TLV370x has a minimum operating supply voltage of 2.7 V over the extended industrial temperature range (TA = -40°C to 125°C), while having an input common - mode range of -0.1 to VCC + 5 V. The low supply current makes it an ideal choice for battery - powered portable applications where quiescent current is the primary concern. Reverse battery protection guards the amplifier from an overcurrent condition due to improper battery installation. For harsh environments, the inputs can be taken 5 V above the positive supply rail without damage to the device. All members are available in PDIP and SOIC with the singles in the small SOT - 23 package, duals in the MSOP, and quads in the TSSOP package.

Features

AI Translation
  • Low Supply Current: 560 nA/Per Channel
  • Input Common - Mode Range Exceeds the Rails: -0.1 V to VCC + 5 V
  • Supply Voltage Range: 2.5 V to 16 V
  • Reverse Battery Protection Up to 18 V
  • Push - Pull CMOS Output Stage
  • Specified Temperature Range:
    • 0°C to 70°C – Commercial Grade
    • -40°C to 125°C – Industrial Grade
  • Ultra - Small Packaging:
    • 5 - Pin SOT - 23 (TLV3701)
    • 8 - Pin MSOP (TLV3702)
  • Universal Op - Amp EVM (Reference SLOU060 for More Information)

Applications

AI Translation
  • Portable Battery Monitoring
  • Consumer Medical Electronics
  • Security Detection Systems
  • Handheld Instruments
  • Ultra - Low Power Systems