YAGEO FC0204JT-52-100R
| Manufacturer | YAGEOAsian Brands |
| MPN | FC0204JT-52-100R |
| LCSC Part # | C1396228 |
| Packaging | Through Hole,D1.9xL3.4mm |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 0.4W Through Hole,D1.9xL3.4mm |
| Datasheet | YAGEO FC0204JT-52-100R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 100Ω | |
| Power(Watts) | 400mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 100Ω | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0122 | $ 0.01 |
| 200+ | $ 0.0048 | $ 0.96 |
| 500+ | $ 0.0046 | $ 2.30 |
| 1,000+ | $ 0.0045 | $ 4.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 100Ω | |
| Power(Watts) | 400mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 100Ω | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C1396228 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM0204JT-52-100R | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0181 | ||
| FMP-50JB-52-100R | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0151 | ||
| FMP-50JT-52-100R | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0162 | ||
| FMP-50JR-52-100R | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0163 | ||
| MF0204FRE52-100R | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0118 | ||
| FMP-50FTF52-100R | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0305 | ||
| FMP-50FR-52-100R | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0165 | ||
| FMP-50FRF52-100R | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0415 |

