LRC LMBT3906DW1T1G
| Manufacturer | LRCAsian Brands |
| MPN | LMBT3906DW1T1G |
| LCSC Part # | C13962 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 200mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 2 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LMBT3906DW1T1 device is a spin–off of our popular SOT–23/SOT–323 three–leaded device. It is designed for general purpose amplifier applications and is housed in the SOT–363 six–leaded surface mount package. By putting two discrete devices in one package, this device is ideal for low–power surface mount applications where board space is at a premium.
Features
AI Translation
- hFE, 100–300
- Low VCE(sat), ≤0.4 V
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- Available in 8 mm, 7–inch/3,000 Unit Tape and Reel
- Device Marking: LMBT3906DW1T1G = A2
In-Stock: 83,460
83,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.026 | $ 0.52 |
| 200+ | $ 0.0205 | $ 4.10 |
| 600+ | $ 0.0175 | $ 10.50 |
| 3,000+ | $ 0.0156 | $ 46.80 |
| 9,000+ | $ 0.014 | $ 126.00 |
| 21,000+ | $ 0.0132 | $ 277.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 2 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LMBT3906DW1T1 device is a spin–off of our popular SOT–23/SOT–323 three–leaded device. It is designed for general purpose amplifier applications and is housed in the SOT–363 six–leaded surface mount package. By putting two discrete devices in one package, this device is ideal for low–power surface mount applications where board space is at a premium.
Features
AI Translation
- hFE, 100–300
- Low VCE(sat), ≤0.4 V
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- Available in 8 mm, 7–inch/3,000 Unit Tape and Reel
- Device Marking: LMBT3906DW1T1G = A2
C13962 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



