BOURNS 2031-23T-SM-RPLF
| Manufacturer | |
| Mfr. Part # | 2031-23T-SM-RPLF |
| LCSC Part # | C139500 |
| Package | SMD,5x4.4mm |
| Customer # | |
| Key Attributes | GDT 230V 1kA 2 POLE SMD |
| Description | 1kA 2 SMD,5x4.4mm Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Package | SMD,5x4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,157 
1,157
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2274 | $ 1.23 |
10+ | $ 1.0265 | $ 10.27 |
30+ | $ 0.9152 | $ 27.46 |
100+ | $ 0.7915 | $ 79.15 |
500+ | $ 0.64 | $ 320.00 |
1,500+ | $ 0.6153 | $ 922.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$