BOURNS SDR0403-101KL
| Manufacturer | |
| MPN | SDR0403-101KL |
| LCSC Part # | C139478 |
| Packaging | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 350mA 1.9Ω SMD,4x4.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 350mA | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 510mA | |
| DC Resistance(DCR) | 1.9Ω | |
| Ratings | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,615
1,615 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2551 | $ 1.28 |
| 50+ | $ 0.2246 | $ 11.23 |
| 150+ | $ 0.2115 | $ 31.73 |
| 500+ | $ 0.1952 | $ 97.60 |
| 2,000+ | $ 0.1879 | $ 375.80 |
| 4,000+ | $ 0.1836 | $ 734.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 350mA | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 510mA | |
| DC Resistance(DCR) | 1.9Ω | |
| Ratings | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



