LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AS431ANTR-E1 product image
  • AS431ANTR-E1 thumbnail 1
  • AS431ANTR-E1 thumbnail 2
  • AS431ANTR-E1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AS431ANTR-E1RoHS

Manufacturer
MPN
AS431ANTR-E1
LCSC Part #
C139442
Packaging
SOT-23
Customer #
Key Attributes
ADJUSTABLE PRECISION SHUNT REGULATORS
Datasheetpdf iconDIODES AS431ANTR-E1
In-Stock: 6,125
6,125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0989$ 0.49
50+$ 0.081$ 4.05
150+$ 0.072$ 10.80
500+$ 0.0652$ 32.60
3,000+$ 0.0514$ 154.20
6,000+$ 0.0487$ 292.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDIODES
PackagingSOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeAdjustable

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AS431 is a three-terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn-on characteristics, low temperature coefficient and low output impedance, which make it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators. The output voltage of AS431 can be set to any value between VREF (2.5V) and the corresponding maximum cathode voltage (36V). The AS431 precision reference is offered in two voltage tolerance: 0.5% and 1.0%. This IC is available in 4 packages: TO92 (Ammo Packing), SOT23, SOT25 and SOT89.

Features

AI Translation
  • Programmable Precise Output Voltage from 2.5V to 36V
  • High Stability under Capacitive Load
  • Low Temperature Deviation: 4.5mV Typical Low Equivalent Full-range Temperature Coefficient with 20PPM/°C
  • Typical Sink Current Capacity from 1mA to 100mA
  • Low Output Noise
  • Wide Operating Range of -40 to +125°C
  • Lead-Free Packages: SOT23, SOT25, TO92 (Ammo Packing), SOT89 Totally Lead-Free; RoHS Compliant
  • Lead-Free Packages, Available in “Green” Molding Compound: SOT23, SOT25, TO92 (Ammo Packing), SOT89 Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Charger
  • Voltage Adapter
  • Switching Power Supply
  • Graphic Card
  • Precision Voltage Reference