LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV793MF/NOPB product image
  • LMV793MF/NOPB thumbnail 1
  • LMV793MF/NOPB thumbnail 2
  • LMV793MF/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV793MF/NOPBRoHS

Manufacturer
MPN
LMV793MF/NOPB
LCSC Part #
C139389
Packaging
SOT-23-5
Customer #
Key Attributes
88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers
Datasheetpdf iconTI LMV793MF/NOPB
In-Stock: 405
405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.667$ 1.67
10+$ 1.4918$ 14.92
30+$ 1.3686$ 41.06
100+$ 1.2567$ 125.67
500+$ 1.2048$ 602.40
1,000+$ 1.1838$ 1183.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage100uV
Slew Rate32V/us
Input Offset Current(Ios)0.01pA
Input offset current drift(Ios TC)-
FeaturesDecompensated stable
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)94dB
Ib - Input Bias Current0.1pA
Output Current35mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product88MHz
Quiescent Current1.15mA
Input Voltage Noise Density5.8nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMV793 (single) and the LMV794 (dual) CMOS input operational amplifiers offer a low input voltage noise density of 5.8 nV/√Hz while consuming only 1.15 mA (LMV793) of quiescent current. The LMV793/LMV794 are stable at a gain of 10 and have a gain bandwidth product (GBW) of 88 MHz. The LMV793/LMV794 have a supply voltage range of 1.8V to 5.5V and can operate from a single supply. The LMV793/LMV794 each feature a rail-to-rail output stage capable of driving a 600Ω load and sourcing as much as 60 mA of current. The LMV793/LMV794 provide optimal performance in low voltage and low noise systems. A CMOS input stage, with typical input bias currents in the range of a few femto-Amperes, and an input common mode voltage range, which includes ground, make the LMV793/LMV794 ideal for low power sensor applications where high speeds are needed. The LMV793/LMV794 are manufactured using TI’s advanced VIP50 process. The LMV793 is offered in either a 5-Pin SOT23 or an 8-Pin SOIC package. The LMV794 is offered in either the 8-Pin SOIC or the 8-Pin VSSOP.

Features

AI Translation
  • Input Referred Voltage Noise 5.8 nV/√Hz
  • Input Bias Current 100 fA
  • Gain Bandwidth Product 88 MHz
  • Supply Current per Channel – LMV793 1.15 mA, LMV794 1.30 mA
  • Rail-to-Rail Output Swing @ 10 kΩ Load 25 mV from Rail, 2 kΩ Load 45 mV from Rail
  • Ensured 2.5V and 5.0V Performance
  • Total Harmonic Distortion 0.04% @1 kHz, 600Ω
  • Temperature Range -40°C to 125°C

Applications

AI Translation
  • ADC Interface
  • Photodiode Amplifiers
  • Active Filters and Buffers
  • Low Noise Signal Processing
  • Medical Instrumentation
  • Sensor Interface Applications