LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA357AIDBVR product image
  • OPA357AIDBVR thumbnail 1
  • OPA357AIDBVR thumbnail 2
  • OPA357AIDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA357AIDBVRRoHS

Manufacturer
MPN
OPA357AIDBVR
LCSC Part #
C139385
Packaging
SOT-23-6
Customer #
Key Attributes
250MHz, Rail-to-Rail I/O, CMOS Operational Amplifier with Shutdown
Datasheetpdf iconTI OPA357AIDBVR
In-Stock: 289
289 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0477$ 2.05
10+$ 1.7803$ 17.80
30+$ 1.6336$ 49.01
100+$ 1.4673$ 146.73
500+$ 1.3939$ 696.95
1,000+$ 1.3597$ 1359.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-6
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate150V/us
Input Offset Current(Ios)50pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current3pA
Output Current100mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)4uV/℃
Gain Bandwidth Product250MHz
Quiescent Current4.9mA
Input Voltage Noise Density6.5nV/√Hz@1MHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA357 series of high-speed, voltage-feedback CMOS operational amplifiers are designed for video and other applications requiring wide bandwidth. They are unity-gain stable and can drive large output currents. Differential gain is 0.02% and differential phase is 0.09°. Quiescent current is only 4.9mA per channel. The OPA357 series op amps are optimized for operation on single or dual supplies as low as 2.5V (±1.25V) and up to 5.5V (±2.75V). Common-mode input range extends beyond the supplies. The output swing is within 100mV of the rails, supporting wide dynamic range. For applications requiring the full 100mA continuous output current, the single SO-8 PowerPAD version is available. The single version (OPA357), comes in the miniature SOT23-6 and SO-8 PowerPAD packages. The dual version (OPA2357) is offered in the MSOP-10 package. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction. All are specified over the extended -40°C to +125°C temperature range.

Features

AI Translation
  • UNITY-GAIN BANDWIDTH: 250MHz
  • WIDE BANDWIDTH: 100MHz GBW
  • HIGH SLEW RATE: 150V/μs
  • LOW NOISE: 6.5nV/√Hz
  • RAIL-TO-RAIL I/O
  • HIGH OUTPUT CURRENT: > 100mA
  • EXCELLENT VIDEO PERFORMANCE: Diff Gain: 0.02%, Diff Phase: 0.09°, 0.1dB Gain Flatness: 40MHz
  • LOW INPUT BIAS CURRENT: 3pA
  • QUIESCENT CURRENT: 4.9mA
  • THERMAL SHUTDOWN
  • SUPPLY RANGE: 2.5V to 5.5V
  • SHUTDOWN IΩ < 6μA
  • MicroSIZE AND PowerPAD PACKAGES

Applications

AI Translation
  • VIDEO PROCESSING
  • ULTRASOUND
  • OPTICAL NETWORKING, TUNABLE LASERS
  • PHOTODIODE TRANSIMPEDANCE AMPS
  • ACTIVE FILTERS
  • HIGH-SPEED INTEGRATORS
  • ANALOG-TO-DIGITAL (A/D) CONVERTER INPUT BUFFERS
  • DIGITAL-TO-ANALOG (D/A) CONVERTER OUTPUT AMPLIFIERS
  • BARCODE SCANNERS
  • COMMUNICATIONS