LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS53015DGSR product image
  • TPS53015DGSR thumbnail 1
  • TPS53015DGSR thumbnail 2
  • TPS53015DGSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS53015DGSRRoHS

Manufacturer
MPN
TPS53015DGSR
LCSC Part #
C139371
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
Single-Channel Synchronous Buck Controller for Low-Voltage Power Rails
Datasheetpdf iconTI TPS53015DGSR
In-Stock: 2,267
2,267 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1088$ 1.11
10+$ 0.9337$ 9.34
30+$ 0.8381$ 25.14
100+$ 0.7295$ 72.95
500+$ 0.629$ 314.50
1,000+$ 0.6063$ 606.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingVSSOP-10-0.5mm
Synchronous RectifierYes
FeaturesCycle-by-cycle current limiting;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator
Number of Channels1
TopologyBuck
Operating Voltage4.5V~28V
Switch tube (built-in/external)External
Output Voltage770mV~7V
Operating Temperature-40℃~+85℃@(TA)
Output Current-
Frequency - Switching500kHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current660uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS53015 is a single, self-startup D-CAP2™ mode synchronous buck controller. It enables system designers to complete power bus regulator sets for a variety of end equipment through a cost-effective solution with a low external component count and low standby current. The main control loop uses D-CAP2™ mode control, which provides an extremely fast transient response without external compensation components. Adaptive on-time control supports seamless transition between PWM mode under heavy load conditions and Eco-mode™ operation under light load conditions. Eco-mode™ enables the TPS53015 to maintain high efficiency under light load conditions. It is also compatible with low equivalent series resistance (ESR) capacitors such as POSCAP or SP-CAP, as well as ultra-low ESR ceramic capacitors. This device provides convenient and efficient operation at input voltages from 4.5V to 28V and output voltages from 0.77V to 7.0V. It is available in a 3.0mm × 3.0mm 10-pin Very Thin Small Outline Package (VSSOP) (DGS), with a rated ambient operating temperature range of -40°C to 85°C.

Features

AI Translation
  • D-CAP2™ mode control, fast transient response, no external components required for loop compensation, compatible with ceramic output capacitors
  • Wide input voltage range: 4.5V to 28V
  • Output voltage range: 0.77V to 7.0V
  • Low-side RDS(on) lossless current sensing
  • 1.4ms fixed soft-start
  • Non-sinking pre-bias soft-start
  • 500kHz switching frequency
  • Cycle-by-cycle overcurrent limit control
  • Auto-skip Eco-Mode™ for high efficiency at light load
  • Power Good output
  • Overcurrent (OCL) / overvoltage (OVP) / undervoltage (UVP) / undervoltage lockout (UVLO) / thermal shutdown (TSD) protection
  • Adaptive gate driver with integrated boost PMOS switch
  • Thermally compensated OCP, 4000 ppm/°C
  • 10-pin VSSOP

Applications

AI Translation
  • Point-of-load regulation for low-power systems in broad applications
  • Digital TV power supplies
  • Networked home terminal equipment
  • Digital set-top boxes (STB)
  • DVD players/recorders
  • Game consoles and other devices