TI TLV62150RGTR
| Manufacturer | |
| Mfr. Part # | TLV62150RGTR |
| LCSC Part # | C139365 |
| Package | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 4V to 17V 1A Buck Converter |
| Description | Buck Switching Regulator IC Adjustable 0.9V~5V 1 Output 1A VQFN-16-EP(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
282
282
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3004 | $ 1.30 |
10+ | $ 1.0686 | $ 10.69 |
30+ | $ 0.9511 | $ 28.53 |
100+ | $ 0.8368 | $ 83.68 |
500+ | $ 0.7066 | $ 353.30 |
1,000+ | $ 0.6701 | $ 670.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$