TI LM139ADR
| Manufacturer | |
| MPN | LM139ADR |
| LCSC Part # | C139364 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quad Differential Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Type | Open Collector | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 3nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMx39x and LM2901xx devices contain four independent voltage comparators designed to operate from a single power supply over a wide voltage range. They can also operate from dual power supplies, provided that the difference between the two supplies is between 2V and 36V and that VCC is at least 1.5V higher than the input common-mode voltage. The current consumption is independent of the supply voltage. The outputs can be connected to other open-collector outputs to implement a wired-AND relationship.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0965 | $ 2.10 |
| 10+ | $ 1.8563 | $ 18.56 |
| 30+ | $ 1.6876 | $ 50.63 |
| 100+ | $ 1.5334 | $ 153.34 |
| 500+ | $ 1.462 | $ 731.00 |
| 1,000+ | $ 1.4328 | $ 1432.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Type | Open Collector | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 3nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMx39x and LM2901xx devices contain four independent voltage comparators designed to operate from a single power supply over a wide voltage range. They can also operate from dual power supplies, provided that the difference between the two supplies is between 2V and 36V and that VCC is at least 1.5V higher than the input common-mode voltage. The current consumption is independent of the supply voltage. The outputs can be connected to other open-collector outputs to implement a wired-AND relationship.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



